-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage reference diode 3-TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM336Z-2.5/LFT3 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM336Z-2.5/LFT3CT-ND
|
DigiKey | IC VREF SHUNT 4% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1342 In Stock |
|
$0.2866 / $0.7500 | Buy Now |
DISTI #
926-LM336Z-25/LFT3
|
Mouser Electronics | Voltage References Voltage reference di ode 3-TO-92 RoHS: Compliant | 4967 |
|
$0.2770 / $1.4800 | Buy Now |
|
LCSC | 2.49V 4% 10mA Fixed TO-92-3 Voltage Reference ROHS | 781 |
|
$0.2877 / $0.3396 | Buy Now |
|
Vyrian | Other Function Semiconductors | 9139 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM336Z-2.5/LFT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM336Z-2.5/LFT3
Texas Instruments
Voltage reference diode 3-TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.59 V | |
Output Voltage-Min | 2.39 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Seated Height-Max | 3.6 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for LM336Z-2.5/LFT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM336Z-2.5/LFT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM336Z-2.5/NOPB | Texas Instruments | $0.3606 | Voltage reference diode 3-TO-92 0 to 70 | LM336Z-2.5/LFT3 vs LM336Z-2.5/NOPB |
LM336Z2.5 | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | LM336Z-2.5/LFT3 vs LM336Z2.5 |
LM336Z-2.5 | Linear Technology | Check for Price | LM336-2.5 - 2.5 Volt Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LM336Z-2.5/LFT3 vs LM336Z-2.5 |
LM336Z-2.5/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | LM336Z-2.5/LFT3 vs LM336Z-2.5/NOPB |
LM336Z-2.5X | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, PLASTIC, TO-92, 3 PIN | LM336Z-2.5/LFT3 vs LM336Z-2.5X |
The maximum operating temperature range for the LM336Z-2.5/LFT3 is -40°C to 125°C.
Yes, the LM336Z-2.5/LFT3 is suitable for high-reliability applications due to its high accuracy, low drift, and low noise characteristics.
To ensure stability, use a 10uF or larger capacitor between the output pin and ground, and keep the input voltage within the recommended range.
Yes, the LM336Z-2.5/LFT3 has a low quiescent current of 0.4mA, making it suitable for battery-powered devices.
The typical output impedance of the LM336Z-2.5/LFT3 is around 0.2 ohms.