Part Details for LM336Z-2.5/LFT3 by National Semiconductor Corporation
Results Overview of LM336Z-2.5/LFT3 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM336Z-2.5/LFT3 Information
LM336Z-2.5/LFT3 by National Semiconductor Corporation is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM336Z-2.5/LFT3 | Texas Instruments | Voltage Reference Diode 3-TO-92 | |
LM336Z-2.5/LFT1 | Texas Instruments | Voltage Reference Diode 3-TO-92 | |
LM336Z-2.5/NOPB | Texas Instruments | Voltage Reference Diode 3-TO-92 0 to 70 |
Price & Stock for LM336Z-2.5/LFT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM336Z-2.5/LFT3-ND
|
DigiKey | LM336-2.5-N VOLTAGE REFERENCE DI Min Qty: 796 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6418 In Stock |
|
$0.3800 | Buy Now |
DISTI #
87488528
|
Verical | V-Ref Precision 2.5V 10mA 3-Pin TO-92 T/R Min Qty: 920 Package Multiple: 1 Date Code: 1301 | Americas - 6418 |
|
$0.3760 / $0.4078 | Buy Now |
|
Rochester Electronics | LM336-2.5-N Voltage Reference Diode RoHS: Compliant Status: Active Min Qty: 1 | 6418 |
|
$0.2247 / $0.3624 | Buy Now |