Part Details for LM336Z-2.5#TRPBF by Linear Technology
Results Overview of LM336Z-2.5#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM336Z-2.5#TRPBF Information
LM336Z-2.5#TRPBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM336Z-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 2331 |
|
RFQ | |
|
Win Source Electronics | IC VREF SHUNT 2.49V TO92-3 | 7000 |
|
$0.5660 / $0.8489 | Buy Now |
Part Details for LM336Z-2.5#TRPBF
LM336Z-2.5#TRPBF CAD Models
LM336Z-2.5#TRPBF Part Data Attributes
|
LM336Z-2.5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM336Z-2.5#TRPBF
Linear Technology
LM336-2.5 - 2.5 Volt Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | Z | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM336Z-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LM336Z-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM336Z-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM336Z-2.5#TRPBF | Analog Devices Inc | Check for Price | 2.5V Reference | LM336Z-2.5#TRPBF vs LM336Z-2.5#TRPBF |