Part Details for LM3350MMX by Texas Instruments
Results Overview of LM3350MMX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3350MMX Information
LM3350MMX by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM3350MMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 457 |
|
RFQ |
Part Details for LM3350MMX
LM3350MMX CAD Models
LM3350MMX Part Data Attributes
|
LM3350MMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3350MMX
Texas Instruments
SWITCHED CAPACITOR CONVERTER, 1100kHz SWITCHING FREQ-MAX, PDSO8, MINI, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V INPUT VOLTAGE | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 4.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1100 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LM3350MMX
This table gives cross-reference parts and alternative options found for LM3350MMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3350MMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3350MM | National Semiconductor Corporation | Check for Price | Switched Capacitor Converter, 0.05A, 1100kHz Switching Freq-Max, CMOS, PDSO8 | LM3350MMX vs LM3350MM |
LM3350MM/NOPB | Texas Instruments | Check for Price | IC SWITCHED CAPACITOR CONVERTER, 1100 kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8, Switching Regulator or Controller | LM3350MMX vs LM3350MM/NOPB |
LM3350MM | Texas Instruments | Check for Price | SWITCHED CAPACITOR CONVERTER, 1100kHz SWITCHING FREQ-MAX, PDSO8, MINI, SOP-8 | LM3350MMX vs LM3350MM |
LM3350MMX/NOPB | Texas Instruments | Check for Price | SWITCHED CAPACITOR CONVERTER, 1100kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8 | LM3350MMX vs LM3350MMX/NOPB |