Part Details for LM334Z by Linear Technology
Results Overview of LM334Z by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM334Z Information
LM334Z by Linear Technology is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM334Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 292 |
|
RFQ | ||
|
Quest Components | IC,CURRENT SOURCE,BIPOLAR,SIP,3PIN,PLASTIC | 1 |
|
$2.6550 / $3.5400 | Buy Now |
Part Details for LM334Z
LM334Z CAD Models
LM334Z Part Data Attributes
|
LM334Z
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM334Z
Linear Technology
LM334S - Constant Current Source and Temperature Sensor; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | Z | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Body Breadth | 3.55 mm | |
Body Height | 4.57 mm | |
Body Length or Diameter | 4.57 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 0.8 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM334Z
This table gives cross-reference parts and alternative options found for LM334Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM334Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM334Z/NOPB | Texas Instruments | $0.3992 | 0°C to 70°C 3-pin adjustable current source 3-TO-92 0 to 70 | LM334Z vs LM334Z/NOPB |
LM334Z | Texas Instruments | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 0.001-10V, 6Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | LM334Z vs LM334Z |
LM334Z/NOPB | National Semiconductor Corporation | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 0.001-10V, 6Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | LM334Z vs LM334Z/NOPB |
LM334Z Frequently Asked Questions (FAQ)
-
The LM334Z can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To ensure stability, it's essential to use a capacitor with a minimum value of 10uF between the output and ground, and to keep the output capacitor close to the device.
-
The minimum input voltage required for the LM334Z is 3.5V, but it's recommended to use a minimum of 4V to ensure proper operation.
-
Yes, the LM334Z can be used as a voltage regulator, but it's primarily designed as a current source. For voltage regulation, consider using a dedicated voltage regulator IC.
-
The output current of the LM334Z can be adjusted by changing the value of the resistor connected between the ADJ pin and ground. A smaller resistor value increases the output current, while a larger value decreases it.