-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Constant Current Source and Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM334Z#PBF by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8432
|
Newark | Current Source, To-92-3, 0 To 70Deg C, Ic Type:Current Source, Supply Voltage Min:800Mv, Supply Voltage Max:40V, Output Current Range Min:-, Output Current Range Max:-, Ic Case/Package:To-92, No. Of Pins:3 Pin, Initial Accuracy:- Rohs Compliant: Yes |Analog Devices LM334Z#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 141 |
|
$2.2800 / $5.8800 | Buy Now |
DISTI #
505-LM334Z#PBF-ND
|
DigiKey | IC CURRENT SOURCE TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
210 In Stock |
|
$2.2250 / $5.8800 | Buy Now |
DISTI #
584-LM334Z#PBF
|
Mouser Electronics | Current & Power Monitors & Regulators Const C Source & Temp Sensor RoHS: Compliant | 745 |
|
$2.2800 / $4.4100 | Buy Now |
|
Analog Devices Inc | Const C Source & Temp Sensor Package Multiple: 100 | 13844 |
|
$2.2250 / $5.8800 | Buy Now |
DISTI #
35242471
|
Verical | Current Regulator Diode 200mW 3-Pin TO-92 Tray RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 13800 |
|
$2.2390 | Buy Now |
DISTI #
LM334Z#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 200 | 0 |
|
$2.3000 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM334Z#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LM334Z#PBF
Analog Devices Inc
Constant Current Source and Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1410 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Body Breadth | 3.55 mm | |
Body Height | 4.57 mm | |
Body Length or Diameter | 4.57 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 0.8 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
The recommended operating temperature range for the LM334Z is -25°C to +85°C.
To ensure stability, it is recommended to use a 10uF capacitor between the output and ground, and to keep the input and output capacitors close to the device.
The maximum output current of the LM334Z is 10mA.
Yes, the LM334Z can be used as a voltage regulator, but it is not a traditional voltage regulator. It is a 3-terminal adjustable voltage regulator, and the output voltage is set by the ratio of two resistors.
The output voltage of the LM334Z can be adjusted by changing the ratio of the two resistors connected between the output and the adjust pin.