Part Details for LM324N by Philips Semiconductors
Results Overview of LM324N by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM324N Information
LM324N by Philips Semiconductors is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM324N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 347 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | QUAD OP-AMP, 9000 UV OFFSET-MAX, 1 MHZ BAND WIDTH, PDIP14 | 244 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | QUAD OP-AMP, 9000 UV OFFSET-MAX, 1 MHZ BAND WIDTH, PDIP14 | 37 |
|
$0.2250 / $0.5000 | Buy Now |
|
Quest Components | QUAD OP-AMP, 9000 UV OFFSET-MAX, 1 MHZ BAND WIDTH, PDIP14 | 5 |
|
$0.7200 | Buy Now |
|
Vyrian | Amplifiers | 10707 |
|
RFQ |
Part Details for LM324N
LM324N CAD Models
LM324N Part Data Attributes
|
LM324N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM324N
Philips Semiconductors
Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 16 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 |
Alternate Parts for LM324N
This table gives cross-reference parts and alternative options found for LM324N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPC324C | NEC Electronics Group | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | LM324N vs UPC324C |
LM324E | Intersil Corporation | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14 | LM324N vs LM324E |
LM324N_NL | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, BIPolar, PDIP14, LEAD FREE, DIP-14 | LM324N vs LM324N_NL |
LM324N Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM324N is dependent on the package type and ambient temperature. For the DIP package, it is typically around 500-600 mW. However, it's recommended to check the thermal resistance and power dissipation calculations in the datasheet to ensure safe operation.
-
While the LM324N is an op-amp, it can be used as a comparator in a pinch. However, it's not ideal for this purpose due to its limited slew rate and bandwidth. If you need a dedicated comparator, it's recommended to use a specialized comparator IC like the LM339 or LM2901.
-
The input impedance of the LM324N is typically around 2-5 MΩ, depending on the specific application and operating conditions. This is relatively high, making it suitable for use with high-impedance sources.
-
Yes, the LM324N can be used with a single supply voltage, but it's essential to ensure that the input common-mode voltage range is within the specified limits. Typically, this means keeping the input voltage within 2-3 V of the supply rails.
-
The output current capability of the LM324N is typically around 20-40 mA, depending on the load and operating conditions. It's essential to ensure that the output current is within the specified limits to avoid overheating or damage to the device.