Part Details for LM324N by HTC Korea
Results Overview of LM324N by HTC Korea
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM324N Information
LM324N by HTC Korea is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM324N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM324N-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT DIP-14 Min Qty: 100 Container: Tube MARKETPLACE PRODUCT |
9978 In Stock |
|
$0.2000 | Buy Now |
|
Quest Components | QUAD OP-AMP, 9000 UV OFFSET-MAX, 1 MHZ BAND WIDTH, PDIP14 | 649 |
|
$0.3000 / $0.7200 | Buy Now |
DISTI #
LM324N-TT
|
TME | IC: operational amplifier, DIP14, 2÷30VDC, tube, IB: -500nA Min Qty: 1 | 0 |
|
$0.1820 / $0.3500 | RFQ |