Part Details for LM324AN by SGS-Ates Componenti Electronici SPA
Results Overview of LM324AN by SGS-Ates Componenti Electronici SPA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM324AN Information
LM324AN by SGS-Ates Componenti Electronici SPA is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LM324AN
LM324AN CAD Models
LM324AN Part Data Attributes
|
LM324AN
SGS-Ates Componenti Electronici SPA
Buy Now
Datasheet
|
Compare Parts:
LM324AN
SGS-Ates Componenti Electronici SPA
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SGS-ATES COMPONENTI ELECTRONICI S P A | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 14125 | |
Width | 7.62 mm |
Alternate Parts for LM324AN
This table gives cross-reference parts and alternative options found for LM324AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM324AN1 | Texas Instruments | Check for Price | OP-AMP | LM324AN vs LM324AN1 |
LM324ANG | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, DIP-14 | LM324AN vs LM324ANG |
LM324AN/B+ | Texas Instruments | Check for Price | IC,OP-AMP,QUAD,BIPOLAR,DIP,14PIN,PLASTIC | LM324AN vs LM324AN/B+ |
LM324ANP3 | Texas Instruments | Check for Price | IC OP-AMP, Operational Amplifier | LM324AN vs LM324ANP3 |
LM324AN3 | Texas Instruments | Check for Price | IC OP-AMP, Operational Amplifier | LM324AN vs LM324AN3 |