Part Details for LM324AN by Philips Semiconductors
Results Overview of LM324AN by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM324AN Information
LM324AN by Philips Semiconductors is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM324AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR,DIP,14PIN,PLASTIC | 3 |
|
$2.3805 / $3.1740 | Buy Now |
|
ComSIT USA | LOW POWER QUAD OP-AMP Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Amplifiers | 11808 |
|
RFQ |
Part Details for LM324AN
LM324AN CAD Models
LM324AN Part Data Attributes
|
LM324AN
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM324AN
Philips Semiconductors
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 16 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 |
Alternate Parts for LM324AN
This table gives cross-reference parts and alternative options found for LM324AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM324AN1 | Texas Instruments | Check for Price | OP-AMP | LM324AN vs LM324AN1 |
LM324AN | SGS-Ates Componenti Electronici SPA | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14 | LM324AN vs LM324AN |
LM324AN/B+ | Texas Instruments | Check for Price | IC,OP-AMP,QUAD,BIPOLAR,DIP,14PIN,PLASTIC | LM324AN vs LM324AN/B+ |
LM324AN/A+ | Texas Instruments | Check for Price | IC IC,OP-AMP,QUAD,BIPOLAR,DIP,14PIN,PLASTIC, Operational Amplifier | LM324AN vs LM324AN/A+ |
LM324AN Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM324AN is 670mW, which is calculated based on the maximum junction temperature (Tj) of 150°C and the thermal resistance (Rthja) of 125°C/W.
-
While the LM324AN can be used as a comparator, it's not the best choice due to its limited slew rate and bandwidth. A dedicated comparator like the LM339 or LM2901 would be a better option.
-
To ensure stability, make sure to add a compensation capacitor (e.g., 10nF to 100nF) between the output and the inverting input. This helps to reduce oscillations and improve stability.
-
The input impedance of the LM324AN is typically around 2MΩ, which is relatively high. This makes it suitable for use with high-impedance sources.
-
Yes, the LM324AN can be used in a single-supply configuration. However, the output voltage swing will be limited to around 1.5V to 2V below the positive supply rail.