Part Details for LM324ADR by Rochester Electronics LLC
Results Overview of LM324ADR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM324ADR Information
LM324ADR by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LM324ADR
LM324ADR CAD Models
LM324ADR Part Data Attributes
|
LM324ADR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM324ADR
Rochester Electronics LLC
QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1200 | |
Width | 3.9 mm |
Alternate Parts for LM324ADR
This table gives cross-reference parts and alternative options found for LM324ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM324ADR | Texas Instruments | $0.1250 | Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70 | LM324ADR vs LM324ADR |
LM324AMX/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier | LM324ADR vs LM324AMX/NOPB |
LM324AM | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, SOP-14 | LM324ADR vs LM324AM |
LM324AMX | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier | LM324ADR vs LM324AMX |
LM324AMX/NOPB | Rochester Electronics LLC | Check for Price | Operational Amplifier, | LM324ADR vs LM324AMX/NOPB |
LM324ADRG4 | Texas Instruments | Check for Price | Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70 | LM324ADR vs LM324ADRG4 |
LM324ADRE4 | Texas Instruments | Check for Price | Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70 | LM324ADR vs LM324ADRE4 |
LM324AM | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier | LM324ADR vs LM324AM |
LM324AMX | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, SOP-14 | LM324ADR vs LM324AMX |
LM324ADG4 | Texas Instruments | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | LM324ADR vs LM324ADG4 |