Part Details for LM317LD by HTC Korea
Results Overview of LM317LD by HTC Korea
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM317LD Information
LM317LD by HTC Korea is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM317LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM317LDTR-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8-SOP Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
53441 In Stock |
|
$0.2000 | Buy Now |
DISTI #
LM317LD-TT
|
TME | IC: voltage regulator, adjustable, 1.2÷37V, 0.4A, SOP8, SMD, LM317L Min Qty: 1 | 47 |
|
$0.1460 / $0.7850 | Buy Now |
|
NAC | Adjustable Positive Standard Regulator, 1.2VMin,37VMax, PDSO8 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1220 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3172 |
|
RFQ |
Part Details for LM317LD
LM317LD CAD Models
LM317LD Part Data Attributes
|
LM317LD
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM317LD
HTC Korea
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PDSO8, SOP-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
LM317LD Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LM317LD is -40°C to 125°C, but it's recommended to operate within -20°C to 85°C for optimal performance.
-
To ensure stability and prevent oscillation, a minimum output capacitance of 1uF is recommended, and the input capacitor should be at least 0.1uF. Additionally, the output voltage should be decoupled with a capacitor of at least 10uF.
-
The maximum input voltage that the LM317LD can handle is 40V, but it's recommended to operate within 3V to 37V for optimal performance.
-
Yes, the LM317LD can be used as a current regulator by adding a resistor in series with the output and adjusting the output voltage accordingly. However, this is not a recommended use case, and a dedicated current regulator IC is preferred for accurate current regulation.
-
To protect the LM317LD from overvoltage and overcurrent conditions, add a voltage clamp or a zener diode at the input, and a current-limiting resistor or a fuse at the output. Additionally, consider using a dedicated overvoltage protection IC for more robust protection.