Part Details for LM317LBDR2 by Rochester Electronics LLC
Results Overview of LM317LBDR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM317LBDR2 Information
LM317LBDR2 by Rochester Electronics LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM317LBDR2
LM317LBDR2 CAD Models
LM317LBDR2 Part Data Attributes
|
LM317LBDR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM317LBDR2
Rochester Electronics LLC
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM317LBDR2
This table gives cross-reference parts and alternative options found for LM317LBDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LBDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM317LMX/NOPB | Texas Instruments | $0.5538 | 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125 | LM317LBDR2 vs LM317LMX/NOPB |
LM317LMX | Texas Instruments | Check for Price | 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125 | LM317LBDR2 vs LM317LMX |
LM317LDR2 | Motorola Semiconductor Products | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO8, PLASTIC, SOP-8 | LM317LBDR2 vs LM317LDR2 |
LM317LBD | Rochester Electronics LLC | Check for Price | Adjustable Positive Standard Regulator, | LM317LBDR2 vs LM317LBD |
LM317LM | onsemi | Check for Price | Linear Voltage Regulator, Positive, Adjustable Output, 100 mA, 8100-TUBE | LM317LBDR2 vs LM317LM |
LM317L-E | STMicroelectronics | Check for Price | 1.2V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SO-8 | LM317LBDR2 vs LM317L-E |
LM317LBD | Motorola Semiconductor Products | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO8, PLASTIC, SOP-8 | LM317LBDR2 vs LM317LBD |
LM317LBDG | onsemi | Check for Price | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | LM317LBDR2 vs LM317LBDG |