Part Details for LM317K by Freescale Semiconductor
Results Overview of LM317K by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM317K Information
LM317K by Freescale Semiconductor is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM317KTTRG3 | Texas Instruments | 3-pin and 4-pin 1.5-A adjustable positive voltage regulator 3-DDPAK/TO-263 0 to 125 | |
LM317K STEEL/NOPB | Texas Instruments | 1.5A Adjustable Output Linear Regulator 2-TO-3 0 to 0 | |
LM317KTTR | Texas Instruments | 3-pin and 4-pin 1.5-A adjustable positive voltage regulator 3-DDPAK/TO-263 0 to 125 |
Part Details for LM317K
LM317K CAD Models
LM317K Part Data Attributes
|
LM317K
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM317K
Freescale Semiconductor
IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +37V,BIPOLAR,TO-204/-3,3PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | unknown | |
Adjustability | ADJUSTABLE | |
JESD-609 Code | e0 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |