Part Details for LM317AT-P+ by National Semiconductor Corporation
Results Overview of LM317AT-P+ by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM317AT-P+ Information
LM317AT-P+ by National Semiconductor Corporation is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM317AT/NOPB | Texas Instruments | 1% Accurate, 1.5A Adjustable Linear Regulator with Short Circuit Protection 3-TO-220 -40 to 125 | |
LM317AT | Texas Instruments | 1% Accurate, 1.5A Adjustable Linear Regulator with Short Circuit Protection 3-TO-220 -40 to 125 |
Price & Stock for LM317AT-P+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 174 |
|
RFQ |