Part Details for LM317AEMPX-TP by Tech Public
Results Overview of LM317AEMPX-TP by Tech Public
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM317AEMPX-TP Information
LM317AEMPX-TP by Tech Public is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM317AEMPX-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 65dB(120Hz) 1.5A Adjustable 1.2V37V Positive electrode 40V SOT-223-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2425 |
|
$0.0695 / $0.1440 | Buy Now |