Part Details for LM311BD-T by NXP Semiconductors
Results Overview of LM311BD-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM311BD-T Information
LM311BD-T by NXP Semiconductors is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LM311BD-T
LM311BD-T CAD Models
LM311BD-T Part Data Attributes
|
LM311BD-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM311BD-T
NXP Semiconductors
IC COMPARATOR, 10000 uV OFFSET-MAX, 500 ns RESPONSE TIME, PDSO8, PLASTIC, SO-8, Comparator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM311BD-T
This table gives cross-reference parts and alternative options found for LM311BD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311BD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM311D | onsemi | Check for Price | Comparator, Single, SOIC-8 Narrow Body, 98-TUBE | LM311BD-T vs LM311D |
KA311D | Fairchild Semiconductor Corporation | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, SOP-8 | LM311BD-T vs KA311D |
LP311PWLE | Texas Instruments | Check for Price | Single, Low-Power, Strobed Differential Comparator with Open Collector and Emitter Outputs 8-TSSOP 0 to 70 | LM311BD-T vs LP311PWLE |
LM311DT | Texas Instruments | Check for Price | COMPARATOR, 10000uV OFFSET-MAX, 115ns RESPONSE TIME, PDSO8 | LM311BD-T vs LM311DT |
LM311DRG4 | Texas Instruments | Check for Price | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | LM311BD-T vs LM311DRG4 |
KA311DTF | Fairchild Semiconductor Corporation | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, SOIC-8 | LM311BD-T vs KA311DTF |
LM311DRE4 | Texas Instruments | Check for Price | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | LM311BD-T vs LM311DRE4 |
LM311M | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | LM311BD-T vs LM311M |
LM311D | Texas Instruments | $0.3401 | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | LM311BD-T vs LM311D |
LM311DR2G | onsemi | $0.1819 | Comparator, Single, SOIC-8 Narrow Body, 2500-REEL | LM311BD-T vs LM311DR2G |