Part Details for LM308H by Linear Technology
Results Overview of LM308H by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM308H Information
LM308H by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LM308H
LM308H CAD Models
LM308H Part Data Attributes
|
LM308H
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM308H
Linear Technology
IC OP-AMP, 7500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BCY | |
Package Description | METAL CAN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.007 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 25000 |
Alternate Parts for LM308H
This table gives cross-reference parts and alternative options found for LM308H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM308HB | AMD | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | LM308H vs LM308HB |
LM308H | AMD | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | LM308H vs LM308H |
LM308H | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | LM308H vs LM308H |
LM308H/NOPB | Texas Instruments | Check for Price | IC OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, ROHS COMPLIANT, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LM308H vs LM308H/NOPB |
LM308H | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | LM308H vs LM308H |
LM308H | Raytheon Semiconductor | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, METAL, CAN-8 | LM308H vs LM308H |