Part Details for LM308AH by Linear Technology
Results Overview of LM308AH by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM308AH Information
LM308AH by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM308AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,CAN,8PIN,METAL | 478 |
|
$16.2304 / $20.9424 | Buy Now |
Part Details for LM308AH
LM308AH CAD Models
LM308AH Part Data Attributes
|
LM308AH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM308AH
Linear Technology
IC OP-AMP, 500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BCY | |
Package Description | METAL CAN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.007 µA | |
Common-mode Reject Ratio-Min | 96 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 80000 | |
Wideband | NO |
Alternate Parts for LM308AH
This table gives cross-reference parts and alternative options found for LM308AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM308AMH | Linear Technology | Check for Price | IC OP-AMP, MBCY, METAL CAN, TO-5, Operational Amplifier | LM308AH vs LM308AMH |
LM308AH Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM308AH is dependent on the package type and thermal resistance. For the TO-220 package, the maximum power dissipation is approximately 2.2W at 25°C ambient temperature. However, this value can be derated based on the operating temperature and thermal resistance of the package.
-
While the LM308AH is an op-amp, it can be used as a comparator in certain applications. However, it's not recommended for high-speed or high-frequency comparator applications due to its limited slew rate and bandwidth. Additionally, the LM308AH does not have a latch or hysteresis, which may be desirable in some comparator applications.
-
The input impedance of the LM308AH is typically around 2MΩ, but this can vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and application notes for more information on input impedance and how it affects circuit performance.
-
Yes, the LM308AH can be used in a single-supply configuration, but it requires careful consideration of the input common-mode range and output voltage swing. The LM308AH has a limited input common-mode range, and the output voltage swing is reduced when operating from a single supply. Consult the datasheet and application notes for more information on single-supply operation.
-
The LM308AH has a relatively low noise floor, with a typical voltage noise density of 12nV/√Hz and a current noise density of 0.5pA/√Hz. However, the noise performance can be affected by the operating conditions, input impedance, and circuit layout. Consult the datasheet and application notes for more information on noise performance and how to minimize noise in your circuit.