-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual differential comparator, industrial grade 8-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM293DRE4 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM293DRE4 | Texas Instruments | Dual Differential Comparator 8-SOIC -25 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM293DRE4-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$0.1259 / $0.1299 | Buy Now |
|
Bristol Electronics | 2159 |
|
RFQ | ||
|
Vyrian | Amplifiers | 3408 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM293DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM293DRE4
Texas Instruments
Dual differential comparator, industrial grade 8-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM293DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM293DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM393D | Samsung Semiconductor | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, SOP-8 | LM293DRE4 vs LM393D |
LM393D-T | NXP Semiconductors | Check for Price | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Comparator | LM293DRE4 vs LM393D-T |
LM393DR2 | Motorola Semiconductor Products | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, PLASTIC, SO-8 | LM293DRE4 vs LM393DR2 |
LM393DR | Texas Instruments | $0.1159 | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | LM293DRE4 vs LM393DR |
LM393DR2 | Rochester Electronics LLC | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SOIC-8 | LM293DRE4 vs LM393DR2 |
LM393DRE4 | Texas Instruments | Check for Price | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | LM293DRE4 vs LM393DRE4 |
LM393DR2 | onsemi | Check for Price | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | LM293DRE4 vs LM393DR2 |
LM393D-TR | Freescale Semiconductor | Check for Price | IC,VOLT COMPARATOR,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | LM293DRE4 vs LM393D-TR |
The maximum input voltage that can be applied to the LM293DRE4 is 26V, but it's recommended to keep it below 24V for reliable operation.
The LM293DRE4 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures.
To ensure stability, use a minimum output capacitance of 10uF with an ESR of 0.05 ohms or less, and a minimum input capacitance of 10uF with an ESR of 0.1 ohms or less.
No, the LM293DRE4 is a positive voltage regulator and cannot be used to regulate a negative voltage. For negative voltage regulation, consider using a negative voltage regulator like the LM2991.
The minimum input voltage required for the LM293DRE4 to operate is 7.2V, but it's recommended to keep it above 8V for reliable operation.