Part Details for LM2937IMP-3.3 by Texas Instruments
Results Overview of LM2937IMP-3.3 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2937IMP-3.3 Information
LM2937IMP-3.3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2937IMP-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2937IMP-3.3CT-ND
|
DigiKey | IC REG LIN 3.3V 500MA SOT-223-4 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2558 In Stock |
|
$1.5104 / $2.9200 | Buy Now |
|
New Advantage Corporation | IC-2937 REG LIN 3.3V 400MA SOT223-4 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 104 |
|
$4.2200 / $4.5700 | Buy Now |
|
Vyrian | Regulators | 3820 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 3.3V 0.4A SOT223 | 30000 |
|
$1.0833 / $1.6249 | Buy Now |