-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2931DT-5.0G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5770
|
Newark | Fixed Ldo Voltage Regulator, 14V To 40V, 160Mv Dropout, 5Vout, 100Maout, To-252-3 Rohs Compliant: Yes |Onsemi LM2931DT-5.0G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2098 |
|
$0.2620 / $0.6700 | Buy Now |
DISTI #
LM2931DT-5.0GOS-ND
|
DigiKey | IC REG LINEAR 5V 100MA DPAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3670 In Stock |
|
$0.2572 / $1.1800 | Buy Now |
DISTI #
LM2931DT-5.0G
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: LM2931DT-5.0G) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 14011 |
|
$0.1477 / $0.1568 | Buy Now |
DISTI #
863-LM2931DT-5.0G
|
Mouser Electronics | LDO Voltage Regulators 5V 100mA w/Load Dump RoHS: Compliant | 1333 |
|
$0.2570 / $1.1800 | Buy Now |
DISTI #
70339768
|
RS | LM2931DT-5.0G, LDO Voltage Regulator,100mA,5V +/-5%,Maximum of 40 Vin,3-Pin DPAK Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6400 | RFQ |
|
Onlinecomponents.com | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V, ±5.0% RoHS: Compliant | 0 |
|
$0.2224 / $0.2730 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
DISTI #
LM2931DT-5.0G
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.1A, DPAK, SMD, tube Min Qty: 1 | 0 |
|
$0.2890 / $0.5990 | RFQ |
|
Ameya Holding Limited | LM2931 Series 100 mA 5 V Fixed Output Surface Mount LDO Regulator - DPAK | 46 |
|
Buy Now RFQ | |
DISTI #
LM2931DT-5.0G
|
Avnet Silica | LDO Regulator Pos 5V 01A 3Pin2Tab DPAK Rail (Alt: LM2931DT-5.0G) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 9 Weeks, 0 Days | Silica - 3075 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2931DT-5.0G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2931DT-5.0G
onsemi
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 10% | |
Width | 6.16 mm |
This table gives cross-reference parts and alternative options found for LM2931DT-5.0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931DT-5.0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2931ADT-5.0RKG | onsemi | $0.3504 | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | LM2931DT-5.0G vs LM2931ADT-5.0RKG |
LM2931ADT50R | STMicroelectronics | $0.4779 | Very low drop voltage regulators with inhibit function | LM2931DT-5.0G vs LM2931ADT50R |
The maximum input voltage that can be applied to the LM2931DT-5.0G is 15V. Exceeding this voltage may damage the device.
To ensure the stability of the output voltage, it is recommended to use a minimum of 10uF capacitor at the output and a minimum of 1uF capacitor at the input. Additionally, the output capacitor should be placed as close to the output pin as possible.
The maximum output current that the LM2931DT-5.0G can provide is 500mA. Exceeding this current may cause the device to overheat or fail.
To protect the LM2931DT-5.0G from overheating, ensure that the device is mounted on a heat sink or a PCB with a thermal pad, and that the ambient temperature is within the recommended operating range.
The LM2931DT-5.0G is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the output current and voltage at high temperatures.