-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2931D-5.0R2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6436
|
Newark | Ldo, Fixed, 5V, 0.1A, Soic-8, Output Type:Fixed, Input Voltage Min:14V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Onsemi LM2931D-5.0R2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1763 |
|
$0.2980 / $0.6500 | Buy Now |
DISTI #
71J5008
|
Newark | Ldo Voltage Regulator, 5V, 0.1A, 8-Soic Full Reel, Output Type:Fixed, Input Voltage Min:14V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage - Nom:5V, Output Voltage Min:-, Output Voltage Max:-, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi LM2931D-5.0R2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2230 / $0.2970 | Buy Now |
DISTI #
LM2931D-5.0R2GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6264 In Stock |
|
$0.2303 / $1.1300 | Buy Now |
DISTI #
863-LM2931D-5.0R2G
|
Mouser Electronics | LDO Voltage Regulators 5V 100mA w/Load Dump RoHS: Compliant | 36921 |
|
$0.2290 / $1.1300 | Buy Now |
DISTI #
V36:1790_07323228
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2432 | Americas - 85000 |
|
$0.1936 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R / IC REG LDO 5V 0.1A 8SOIC RoHS: Compliant |
5000 In Stock |
|
$0.2089 / $0.2234 | Buy Now |
DISTI #
83669354
|
Verical | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2431 | Americas - 5000 |
|
$0.2730 / $0.2904 | Buy Now |
DISTI #
85991156
|
Verical | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1240 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$0.2260 / $0.3025 | Buy Now |
|
Bristol Electronics | 2566 |
|
RFQ | ||
|
Rochester Electronics | LM2931 - Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.1808 / $0.2916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2931D-5.0R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2931D-5.0R2G
onsemi
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 10% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2931D-5.0R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931D-5.0R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2931AM-5.0 | Texas Instruments | Check for Price | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | LM2931D-5.0R2G vs LM2931AM-5.0 |
LM2931AD-5.0R2 | Motorola Mobility LLC | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SOP-8 | LM2931D-5.0R2G vs LM2931AD-5.0R2 |
The maximum input voltage that can be applied to the LM2931D-5.0R2G is 12V, but it's recommended to keep it below 10V for reliable operation.
To ensure the output voltage is exactly 5.0V, use a 1% or better tolerance resistor for R1 and R2, and make sure the input voltage is within the recommended range.
The LM2931D-5.0R2G is rated for operation up to 125°C, but the output voltage may vary with temperature. For high-temperature applications, consider using a voltage regulator with a tighter output voltage tolerance.
The LM2931D-5.0R2G can supply up to 500mA of output current, but the maximum current is dependent on the input voltage and the thermal conditions.
No, the LM2931D-5.0R2G is not a low-dropout regulator. It requires a minimum input-to-output voltage differential of 2V to maintain regulation.