Part Details for LM2931CD2TG by onsemi
Results Overview of LM2931CD2TG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2931CD2TG Information
LM2931CD2TG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2931CD2TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85997210
|
Verical | LDO Regulator Pos 2.7V to 29.5V 0.1A 6-Pin(5+Tab) D2PAK Tube Min Qty: 750 Package Multiple: 1 Date Code: 2101 | Americas - 17142 |
|
$0.3445 / $0.5001 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.1625 / $2.3250 | Buy Now | |
|
Rochester Electronics | Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, PSSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 17190 |
|
$0.2756 / $0.4445 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
LM2931CD2TG
|
Avnet Silica | LDO Regulator Pos 01A 6Pin5Tab D2PAK Rail (Alt: LM2931CD2TG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM2931CD2TG
|
EBV Elektronik | LDO Regulator Pos 01A 6Pin5Tab D2PAK Rail (Alt: LM2931CD2TG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LM2931CD2TG
LM2931CD2TG CAD Models
LM2931CD2TG Part Data Attributes
|
LM2931CD2TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2931CD2TG
onsemi
LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%, 5 LEAD D2PAK, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max (%/V) | 1.25 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29.5 V | |
Output Voltage1-Min | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
Alternate Parts for LM2931CD2TG
This table gives cross-reference parts and alternative options found for LM2931CD2TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931CD2TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2931CD2TR4 | onsemi | Check for Price | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, D2PAK-5 | LM2931CD2TG vs LM2931CD2TR4 |
LM2931CD2TR4 | Motorola Semiconductor Products | Check for Price | Adjustable Positive LDO Regulator, 24V Min, 24V Max, 0.6V Dropout, BIPolar, PSSO5, PLASTIC, D2PAK-5 | LM2931CD2TG vs LM2931CD2TR4 |
LM2931CSX/NOPB | Texas Instruments | Check for Price | 3 V-24V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | LM2931CD2TG vs LM2931CSX/NOPB |
LM2931CS/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3 V-24 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | LM2931CD2TG vs LM2931CS/NOPB |
LM2931CD2TR4 | Motorola Mobility LLC | Check for Price | 24 V-24V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, PLASTIC, D2PAK-5 | LM2931CD2TG vs LM2931CD2TR4 |
LM2931CS/NOPB | Texas Instruments | Check for Price | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 85 | LM2931CD2TG vs LM2931CS/NOPB |
LM2931CT/LF04 | Texas Instruments | Check for Price | 3V-24V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, MSFM5, GREEN, METAL, TO-220, 5 PIN | LM2931CD2TG vs LM2931CT/LF04 |
LM2931CSX | Texas Instruments | Check for Price | 3 V-24V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, TO-263, 5 PIN | LM2931CD2TG vs LM2931CSX |
LM2931CS | Texas Instruments | Check for Price | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 85 | LM2931CD2TG vs LM2931CS |
LM2931CS | National Semiconductor Corporation | Check for Price | IC VREG 3 V-24 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | LM2931CD2TG vs LM2931CS |
LM2931CD2TG Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM2931CD2TG is 26V, but it's recommended to keep it below 24V for reliable operation.
-
To ensure the output voltage is stable and accurate, make sure to use a suitable output capacitor with a minimum value of 10uF, and keep the input voltage within the recommended range.
-
The minimum input voltage required for the LM2931CD2TG to function properly is 7.5V, but it's recommended to keep it above 8V for reliable operation.
-
The LM2931CD2TG is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliable operation.
-
To protect the LM2931CD2TG from input voltage transients, use a TVS diode or a transient voltage suppressor in parallel with the input capacitor to clamp the voltage and prevent damage.