Part Details for LM2931CD2T by Motorola Mobility LLC
Results Overview of LM2931CD2T by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2931CD2T Information
LM2931CD2T by Motorola Mobility LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM2931CD2T
LM2931CD2T CAD Models
LM2931CD2T Part Data Attributes
|
LM2931CD2T
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LM2931CD2T
Motorola Mobility LLC
24 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, PLASTIC, D2PAK-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Line Regulation-Max (%/V) | 0.15 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29.5 V | |
Output Voltage1-Min | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 9.1945 mm |
Alternate Parts for LM2931CD2T
This table gives cross-reference parts and alternative options found for LM2931CD2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931CD2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2931CD2TR4 | Motorola Semiconductor Products | Check for Price | Adjustable Positive LDO Regulator, 24V Min, 24V Max, 0.6V Dropout, BIPolar, PSSO5, PLASTIC, D2PAK-5 | LM2931CD2T vs LM2931CD2TR4 |
LM2931CSX/NOPB | Texas Instruments | Check for Price | 3 V-24V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | LM2931CD2T vs LM2931CSX/NOPB |
LM2931CS/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3 V-24 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | LM2931CD2T vs LM2931CS/NOPB |
LM2931CD2TR4 | Motorola Mobility LLC | Check for Price | 24 V-24V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, PLASTIC, D2PAK-5 | LM2931CD2T vs LM2931CD2TR4 |
LM2931CS/NOPB | Texas Instruments | Check for Price | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 85 | LM2931CD2T vs LM2931CS/NOPB |
LM2931CT/LF04 | Texas Instruments | Check for Price | 3V-24V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, MSFM5, GREEN, METAL, TO-220, 5 PIN | LM2931CD2T vs LM2931CT/LF04 |
LM2931CD2TG | onsemi | Check for Price | LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%, 5 LEAD D2PAK, 50-TUBE | LM2931CD2T vs LM2931CD2TG |
LM2931CSX | Texas Instruments | Check for Price | 3 V-24V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, TO-263, 5 PIN | LM2931CD2T vs LM2931CSX |
LM2931CD2TR4 | onsemi | Check for Price | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, D2PAK-5 | LM2931CD2T vs LM2931CD2TR4 |
LM2931CS | Texas Instruments | Check for Price | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 85 | LM2931CD2T vs LM2931CS |