Part Details for LM2931AT-5.0G by onsemi
Results Overview of LM2931AT-5.0G by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2931AT-5.0G Information
LM2931AT-5.0G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2931AT-5.0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K3318
|
Newark | Fixed Ldo Voltage Regulator, 14V To 40V, 160Mv Dropout, 5Vout, 100Maout, To-220-3 Rohs Compliant: Yes |Onsemi LM2931AT-5.0G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4564 |
|
$0.7660 / $1.9800 | Buy Now |
DISTI #
LM2931AT-5.0GOS-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO220 Min Qty: 1 Lead time: 9 Weeks Container: Tube |
239 In Stock |
|
$0.4899 / $2.0000 | Buy Now |
DISTI #
LM2931AT-5.0G
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: LM2931AT-5.0G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 7800 |
|
$0.1920 / $0.2058 | Buy Now |
DISTI #
863-LM2931AT-5.0G
|
Mouser Electronics | LDO Voltage Regulators 5V 100mA w/Load Dump RoHS: Compliant | 1066 |
|
$0.4890 / $1.9900 | Buy Now |
DISTI #
V36:1790_07316773
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Date Code: 2336 | Americas - 625 |
|
$0.2405 / $0.2735 | Buy Now |
DISTI #
V79:2366_24951162
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Date Code: 1815 | Americas - 13 |
|
$0.3571 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V, ±3.8% RoHS: Compliant | 0 |
|
$0.4680 / $0.5830 | Buy Now |
DISTI #
85990853
|
Verical | LDO Regulator Pos 5V 0.1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 454 Package Multiple: 1 Date Code: 1101 | Americas - 101513 |
|
$0.8270 | Buy Now |
DISTI #
85997912
|
Verical | LDO Regulator Pos 5V 0.1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 454 Package Multiple: 1 Date Code: 1301 | Americas - 4250 |
|
$0.8270 | Buy Now |
DISTI #
85990437
|
Verical | LDO Regulator Pos 5V 0.1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 454 Package Multiple: 1 | Americas - 690 |
|
$0.8270 | Buy Now |
Part Details for LM2931AT-5.0G
LM2931AT-5.0G CAD Models
LM2931AT-5.0G Part Data Attributes
|
LM2931AT-5.0G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2931AT-5.0G
onsemi
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM2931AT-5.0G
This table gives cross-reference parts and alternative options found for LM2931AT-5.0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931AT-5.0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2931AT-5.0 | Motorola Semiconductor Products | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | LM2931AT-5.0G vs LM2931AT-5.0 |
LM2931AT-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | LM2931AT-5.0G vs LM2931AT-5.0/NOPB |
LM2931AT-5.0G Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM2931AT-5.0G is 26V, but it's recommended to keep it below 24V for reliable operation.
-
To ensure a stable and accurate output voltage, make sure to use a suitable output capacitor with a minimum value of 10uF, and keep the input voltage at least 2V above the output voltage.
-
The minimum input voltage required for the LM2931AT-5.0G to function properly is 7V, but it's recommended to keep it above 8V for reliable operation.
-
The LM2931AT-5.0G is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliable operation.
-
To protect the LM2931AT-5.0G from input voltage transients, use a TVS diode or a transient voltage suppressor in parallel with the input capacitor to clamp the input voltage.