Part Details for LM2930T-8.0/NOPB by National Semiconductor Corporation
Results Overview of LM2930T-8.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2930T-8.0/NOPB Information
LM2930T-8.0/NOPB by National Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM2930T-8.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70021033
|
RS | Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,VS 5V, IS 18mA, VO 8V Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.8800 | RFQ |
Part Details for LM2930T-8.0/NOPB
LM2930T-8.0/NOPB CAD Models
LM2930T-8.0/NOPB Part Data Attributes
|
LM2930T-8.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2930T-8.0/NOPB
National Semiconductor Corporation
IC VREG 8 V FIXED POSITIVE REGULATOR, PSFM3, LEAD FREE, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , SIP3,.1TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.32 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 9.4 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 8.5 V | |
Output Voltage1-Min | 7.5 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 10% |
Alternate Parts for LM2930T-8.0/NOPB
This table gives cross-reference parts and alternative options found for LM2930T-8.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2930T-8.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA78M15RI | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, DPAK-3 | LM2930T-8.0/NOPB vs KA78M15RI |
KA7818 | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220, 3 PIN | LM2930T-8.0/NOPB vs KA7818 |
MC78M15CT | Motorola Mobility LLC | Check for Price | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | LM2930T-8.0/NOPB vs MC78M15CT |
KA78M18 | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220, 3 PIN | LM2930T-8.0/NOPB vs KA78M18 |
MC7809ECTBU | Rochester Electronics LLC | Check for Price | 9V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | LM2930T-8.0/NOPB vs MC7809ECTBU |
KA78M05RI | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | LM2930T-8.0/NOPB vs KA78M05RI |
MC78M12CT | Motorola Mobility LLC | Check for Price | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | LM2930T-8.0/NOPB vs MC78M12CT |
KA78M12RI | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, DPAK-3 | LM2930T-8.0/NOPB vs KA78M12RI |
KA78M05RTF | Rochester Electronics LLC | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, TO-252, DPAK-3 | LM2930T-8.0/NOPB vs KA78M05RTF |
MC78M06CDT | Motorola Mobility LLC | Check for Price | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | LM2930T-8.0/NOPB vs MC78M06CDT |