Part Details for LM2904XTS8G/TR by SG Micro Corp
Results Overview of LM2904XTS8G/TR by SG Micro Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904XTS8G/TR Information
LM2904XTS8G/TR by SG Micro Corp is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LM2904XTS8G/TR
LM2904XTS8G/TR CAD Models
LM2904XTS8G/TR Part Data Attributes
|
LM2904XTS8G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
LM2904XTS8G/TR
SG Micro Corp
Operational Amplifier, 2 Func, 6800uV Offset-Max, PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | TSSOP-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00016 µA | |
Bias Current-Max (IIB) @25C | 0.00016 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 118 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6800 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.35 V/us | |
Supply Current-Max | 0.95 mA | |
Supply Voltage Limit-Max | 34 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 14125.37545 | |
Wideband | NO | |
Width | 3 mm |
LM2904XTS8G/TR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the LM2904XTS8G/TR is 4.75V to 16V, although it can operate up to 18V with reduced performance.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 5 ohms. Additionally, the input capacitor should be at least 1uF with an ESR of 5 ohms or less.
-
The maximum power dissipation of the LM2904XTS8G/TR is 1.4W, and it is recommended to keep the junction temperature below 150°C to ensure reliable operation.
-
Yes, the LM2904XTS8G/TR is rated for operation up to 125°C, but the output voltage and current may degrade at higher temperatures. It is recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
-
To protect the LM2904XTS8G/TR from input voltage transients, it is recommended to use a TVS diode or a transient voltage suppressor at the input pin. Additionally, a 1kΩ to 10kΩ resistor can be added in series with the input pin to limit the input current.