-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904VQPWRQ1 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2904VQPWRQ1 | Texas Instruments | Automotive Catalog Dual Operational Amplifier 8-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19590-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12070 In Stock |
|
$0.1770 / $0.4500 | Buy Now |
DISTI #
595-LM2904VQPWRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps AutoCatDualGeneral P ur+eOpAmp A 595-LM2904VQPWRG4Q1 RoHS: Compliant | 3835 |
|
$0.1700 / $0.3300 | Buy Now |
DISTI #
V72:2272_07270839
|
Arrow Electronics | Op Amp Dual High Gain Amplifier ±16V/32V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 Container: Cut Strips | Americas - 2000 |
|
$0.1695 / $0.1868 | Buy Now |
DISTI #
65067109
|
Verical | Op Amp Dual High Gain Amplifier ±16V/32V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2233 | Americas - 2000 |
|
$0.1695 / $0.1811 | Buy Now |
|
Rochester Electronics | LM2904-Q1 Automotive Catalog Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$0.1375 / $0.2218 | Buy Now |
DISTI #
LM2904VQPWRQ1
|
TME | IC: operational amplifier, 0.7MHz, Ch: 2, TSSOP8, reel,tape Min Qty: 1 | 0 |
|
$0.2170 / $0.8370 | RFQ |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ | |
DISTI #
LM2904VQPWRQ1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2000 |
|
$0.1340 / $0.1790 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 8000 |
|
RFQ | |
|
Cytech Systems Limited | IC OPAMP GP 2 CIRCUIT 8TSSOP | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904VQPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904VQPWRQ1
Texas Instruments
Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3 mm |
The maximum operating temperature range for the LM2904VQPWRQ1 is -40°C to 125°C.
Yes, the LM2904VQPWRQ1 is designed to withstand high-vibration environments and is suitable for use in automotive and industrial applications.
To ensure EMC with the LM2904VQPWRQ1, follow proper PCB design and layout guidelines, use shielding and filtering, and ensure that the device is properly grounded.
The recommended power-up sequence for the LM2904VQPWRQ1 is to apply the power supply voltage (VCC) before applying the input signals.
Yes, the LM2904VQPWRQ1 is suitable for use in battery-powered devices due to its low power consumption and low quiescent current.