Part Details for LM2904QDRG4 by Rochester Electronics LLC
Results Overview of LM2904QDRG4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904QDRG4 Information
LM2904QDRG4 by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LM2904QDRG4
LM2904QDRG4 CAD Models
LM2904QDRG4 Part Data Attributes
|
LM2904QDRG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2904QDRG4
Rochester Electronics LLC
DUAL OP-AMP, 10000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 700 | |
Width | 3.9 mm |
Alternate Parts for LM2904QDRG4
This table gives cross-reference parts and alternative options found for LM2904QDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904QDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC3458P1 | Motorola Mobility LLC | Check for Price | DUAL OP-AMP, 12000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | LM2904QDRG4 vs MC3458P1 |
TLV2264IN | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | LM2904QDRG4 vs TLV2264IN |
AD712BH | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 1500uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | LM2904QDRG4 vs AD712BH |
MAX494ESD | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 950uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO14, 0.150 INCH, SOP-14 | LM2904QDRG4 vs MAX494ESD |
TL061MJGB | Rochester Electronics LLC | Check for Price | OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | LM2904QDRG4 vs TL061MJGB |
AD846AR-16-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 350uV OFFSET-MAX, PDSO16, SOIC-16 | LM2904QDRG4 vs AD846AR-16-REEL |
OP481GP | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 2500uV OFFSET-MAX, 0.105MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | LM2904QDRG4 vs OP481GP |
TLE2022AIP | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 450uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | LM2904QDRG4 vs TLE2022AIP |
LM358DRG3 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 9000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | LM2904QDRG4 vs LM358DRG3 |
5962-9088105QPA | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 450uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | LM2904QDRG4 vs 5962-9088105QPA |