Part Details for LM2904PWR by ROHM Semiconductor
Results Overview of LM2904PWR by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904PWR Information
LM2904PWR by ROHM Semiconductor is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2904PWRG3 | Texas Instruments | Dual Operational Amplifier 8-TSSOP -40 to 125 | |
LM2904PWR | Texas Instruments | Dual Operational Amplifier 8-TSSOP -40 to 125 | |
LM2904PWRG4-JF | Texas Instruments | Dual Operational Amplifier 8-TSSOP -40 to 125 |
Price & Stock for LM2904PWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2423 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 10000UV OFFSET-MAX, 0.7MHZ BAND WIDTH, PDSO8 | 1938 |
|
$0.1374 / $0.4580 | Buy Now |
Part Details for LM2904PWR
LM2904PWR CAD Models
LM2904PWR Part Data Attributes
|
LM2904PWR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM2904PWR
ROHM Semiconductor
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Low-Offset | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 25000 | |
Width | 3 mm |
LM2904PWR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for LM2904PWR is 4.75V to 16V, although it can operate up to 18V with reduced performance.
-
To ensure stability, make sure to decouple the input and output pins with capacitors (e.g., 10uF and 100nF, respectively), and use a minimum output load of 1kΩ.
-
The maximum power dissipation for LM2904PWR is 1.4W, but this can be increased by using a heat sink or reducing the ambient temperature.
-
Yes, LM2904PWR is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C to ensure reliability.
-
Use a voltage regulator with overvoltage protection, and consider adding ESD protection diodes (e.g., 1N4148) between the input pins and ground.