-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904PW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26089-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 53 Weeks Container: Tube |
1121 In Stock |
|
$0.4497 / $0.9200 | Buy Now |
DISTI #
V99:2348_07270820
|
Arrow Electronics | Op Amp Dual GP ±13V/26V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 1936 | Americas - 1050 |
|
$0.3532 / $0.3636 | Buy Now |
DISTI #
60995939
|
Verical | Op Amp Dual GP ±13V/26V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1936 | Americas - 1050 |
|
$0.4349 / $0.4487 | Buy Now |
|
Bristol Electronics | 1188 |
|
RFQ | ||
|
Bristol Electronics | 146 |
|
RFQ | ||
|
Cytech Systems Limited | IC OPAMP GP 2 CIRCUIT 8TSSOP | 750 |
|
RFQ | |
|
Vyrian | Amplifiers | 5179 |
|
RFQ | |
|
Win Source Electronics | DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8TSSOP | 15688 |
|
$0.0809 / $0.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904PW
Texas Instruments
Dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.3 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3 mm |
The LM2904PW can operate from -40°C to 125°C, making it suitable for a wide range of applications.
To ensure stability, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1.3 ohms. Additionally, the input capacitor should be at least 10uF with an ESR of 0.5 ohms or less.
The minimum input voltage required for the LM2904PW is 7V, but it's recommended to use a minimum of 8V to ensure proper regulation.
While the LM2904PW can handle up to 1A of output current, it's essential to consider the thermal limitations of the package. For high-current applications, it's recommended to use a heat sink or consider a different voltage regulator with higher current capabilities.
To protect the LM2904PW from input voltage surges, it's recommended to use a transient voltage suppressor (TVS) diode or a voltage clamp circuit at the input.