Part Details for LM2904N/NOPB by National Semiconductor Corporation
Results Overview of LM2904N/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904N/NOPB Information
LM2904N/NOPB by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM2904N/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70021027
|
RS | Op Amp, Low Offset Voltage, Low Power, Dual, MDIP-8,VS 5V, IS 0.5mA, PD 830mW, VOS 2mV Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 / $1.5500 | RFQ |
|
Bristol Electronics | 238 |
|
RFQ |
Part Details for LM2904N/NOPB
LM2904N/NOPB CAD Models
LM2904N/NOPB Part Data Attributes
|
LM2904N/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2904N/NOPB
National Semiconductor Corporation
IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.817 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for LM2904N/NOPB
This table gives cross-reference parts and alternative options found for LM2904N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2904N | Samsung Semiconductor | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8 | LM2904N/NOPB vs LM2904N |
LM2904N | Philips Semiconductors | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8, | LM2904N/NOPB vs LM2904N |
LM2904VN | Motorola Mobility LLC | Check for Price | DUAL OP-AMP, 13000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | LM2904N/NOPB vs LM2904VN |
LM2904N | Texas Instruments | Check for Price | DUAL OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | LM2904N/NOPB vs LM2904N |
LM2904N/B+ | National Semiconductor Corporation | Check for Price | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | LM2904N/NOPB vs LM2904N/B+ |
LM2904N/A+ | Texas Instruments | Check for Price | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | LM2904N/NOPB vs LM2904N/A+ |
LM2904N/NOPB Frequently Asked Questions (FAQ)
-
The LM2904N can operate from -40°C to 125°C, but the maximum junction temperature is 150°C.
-
No, the LM2904N is a quad operational amplifier, not a voltage regulator. It's designed for amplifying and conditioning signals, not regulating voltage.
-
The input impedance of the LM2904N is typically around 2MΩ, but it can vary depending on the specific application and operating conditions.
-
Yes, the LM2904N can operate with a single supply voltage, but the input common-mode voltage range is limited to within 2V of the supply rails. You may need to use a voltage divider or other circuitry to ensure the input signals are within this range.
-
The slew rate of the LM2904N is typically around 0.5V/μs, which is relatively slow compared to some other op-amps. This can affect the amplifier's ability to handle high-frequency signals.