-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply, Dual, SOIC-8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904EDR2G by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1244
|
Newark | Operational Amplifier, Single Supply, Dual/ Reel |Onsemi LM2904EDR2G RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1180 | Buy Now |
DISTI #
LM2904EDR2GOSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4706 In Stock |
|
$0.0745 / $0.5500 | Buy Now |
DISTI #
LM2904EDR2G
|
Avnet Americas | OP Amp Dual 3V to 32V 8-Pin SOIC T/R - Tape and Reel (Alt: LM2904EDR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0685 / $0.0750 | Buy Now |
DISTI #
863-LM2904EDR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps OP AMP LOW PWR DUAL RoHS: Compliant | 9566 |
|
$0.0770 / $0.4400 | Buy Now |
DISTI #
V79:2366_26238643
|
Arrow Electronics | Op Amp Dual GP ±16V/32V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1813 | Americas - 49 |
|
$0.0624 / $0.0660 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier, Single Supply, Dual RoHS: Compliant | 0 |
|
$0.0714 / $0.0816 | Buy Now |
|
Rochester Electronics | Dual general-purpose operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2759 |
|
$0.0626 / $0.1010 | Buy Now |
DISTI #
LM2904EDR2G
|
IBS Electronics | ROHS3COMPLIANT E3 TIN (SN) TAPE &, REEL (TR) OP AMP BUFFER CIRCUIT 45NA 2MV -40C~105C Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0926 / $0.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1794 |
|
RFQ | |
DISTI #
LM2904EDR2G
|
Avnet Silica | OP Amp Dual 3V to 32V 8Pin SOIC TR (Alt: LM2904EDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904EDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2904EDR2G
onsemi
Operational Amplifier, Single Supply, Dual, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
The maximum operating temperature range for the LM2904EDR2G is -40°C to 125°C.
Yes, the LM2904EDR2G is designed to withstand high-vibration environments and is suitable for use in automotive and industrial applications.
To ensure proper biasing, connect the input voltage (VCC) to a stable voltage source, and decouple the input with a 0.1uF capacitor to ground. Also, ensure the output is properly loaded with a minimum of 1kΩ resistance.
To minimize noise and EMI, use a multi-layer PCB with a solid ground plane, keep the input and output traces separate, and use a shielded cable for the output. Also, place the decoupling capacitor close to the IC.
Yes, the LM2904EDR2G is designed to operate in high-humidity environments, but it's recommended to follow proper PCB design and assembly practices to prevent moisture-related issues.