-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power dual operational amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904BYST by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ0440
|
Newark | Opamp, 1.2Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LM2904BYST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 52 |
|
$0.2380 / $0.7000 | Buy Now |
DISTI #
497-LM2904BYSTCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MINISO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.2804 / $0.6600 | Buy Now |
DISTI #
LM2904BYST
|
Avnet Americas | OP Amp Dual 0.75V/us 3V to 36V 8-Pin MiniSOIC T/R - Tape and Reel (Alt: LM2904BYST) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2564 / $0.2727 | Buy Now |
DISTI #
511-LM2904BYST
|
Mouser Electronics | Operational Amplifiers - Op Amps Low-power dual operational amplifiers RoHS: Compliant | 1270 |
|
$0.2740 / $0.7000 | Buy Now |
|
STMicroelectronics | Automotive-grade, low power, dual, 36 V operational amplifiers RoHS: Compliant Min Qty: 1 | 1270 |
|
$0.3800 / $0.6900 | Buy Now |
DISTI #
58860548
|
Verical | Op Amp Dual Low Power Amplifier ±18V/36V Automotive AEC-Q100 8-Pin Mini-SO T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$0.1754 | Buy Now |
|
Rochester Electronics | LM2904 - General Purpose Dual Bipolar Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 107600 |
|
$0.0930 / $0.1500 | Buy Now |
DISTI #
LM2904BYST
|
TME | IC: operational amplifier, 1.2MHz, 3÷36V, Ch: 2, miniSO8, reel,tape Min Qty: 1 | 0 |
|
$0.4000 / $0.8210 | RFQ |
DISTI #
LM2904BYST
|
IBS Electronics | LOW-POWER DUAL OPERATIONAL AMPLIFIERS UP TO 36 V OPERATING SUPPLY VOLTAGE Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0976 / $0.1053 | Buy Now |
DISTI #
LM2904BYST
|
Avnet Silica | OP Amp Dual 075Vus 3V to 36V 8Pin MiniSOIC TR (Alt: LM2904BYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904BYST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2904BYST
STMicroelectronics
Low-power dual operational amplifiers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MINI SOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100; AEC-Q003 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3 mm |
The maximum operating temperature range for the LM2904BYST is -40°C to 125°C.
No, the LM2904BYST is a quad operational amplifier, not a voltage regulator. It's designed for signal amplification and conditioning, not voltage regulation.
The input impedance of the LM2904BYST is typically around 2MΩ, but it can vary depending on the specific application and operating conditions.
Yes, the LM2904BYST can operate with a single supply voltage, but it's recommended to use a dual supply voltage for optimal performance.
The slew rate of the LM2904BYST is typically around 0.5V/μs, but it can vary depending on the specific application and operating conditions.