-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904BYDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6443
|
Newark | Opamp, 1.2Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LM2904BYDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 840 |
|
$0.3830 / $0.8400 | Buy Now |
DISTI #
497-LM2904BYDT-ND
|
DigiKey | Linear IC's Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3427 | Buy Now |
DISTI #
LM2904BYDT
|
Avnet Americas | - Tape and Reel (Alt: LM2904BYDT) Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2855 / $0.3035 | Buy Now |
DISTI #
511-LM2904BYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive-grade, low power, dual, 36 V operational amplifiers | 0 |
|
$0.3250 / $1.6700 | Order Now |
|
STMicroelectronics | Automotive-grade, low power, dual, 36 V operational amplifiers RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5500 / $1.6400 | Buy Now |
DISTI #
77381812
|
Verical | Op Amp Dual Low Power Amplifier ±18V/36V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2238 | Americas - 2500 |
|
$0.1814 / $0.1909 | Buy Now |
DISTI #
LM2904BYDT
|
IBS Electronics | LM2904BYDT by ST MICROELECTRONICS is a dual operational amplifier featuring low power consumption, wide supply voltage range from 3V to 32V, and operates in a temperature range of -40°, C to 125°, C. Min Qty: 1 Package Multiple: 1 | 300 |
|
$0.0805 / $0.1047 | Buy Now |
DISTI #
LM2904BYDT
|
Avnet Silica | (Alt: LM2904BYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
LM2904BYDT
|
EBV Elektronik | (Alt: LM2904BYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904BYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2904BYDT
STMicroelectronics
Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER |
The LM2904BYDT can operate from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C.
To ensure stability, a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 5 ohms is recommended. Additionally, the input capacitor should be at least 10uF with an ESR of less than 5 ohms.
The maximum input voltage for the LM2904BYDT is 26V, but it's recommended to keep the input voltage at least 2V above the desired output voltage to ensure proper regulation.
The LM2904BYDT is designed for low-to-medium current applications. If you need to supply high currents, consider using a more suitable voltage regulator, such as the L4940 or L4941, which can handle higher currents.
You can use external overvoltage protection (OVP) and undervoltage lockout (UVLO) circuits to protect the LM2904BYDT. Additionally, consider using a voltage supervisor, such as the STM660, to monitor the output voltage and reset the system in case of an anomaly.