-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, dual, 36-V, 1.2-MHz operational amplifier with -40°C to 125°C operation 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904BTQDRQ1 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2904BTQDRQ1CT-ND
|
DigiKey | IC POWER Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5845 In Stock |
|
$0.1805 / $0.4500 | Buy Now |
DISTI #
595-LM2904BTQDRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive-grade du al 36-V 1.2-MHz op RoHS: Compliant | 5253 |
|
$0.1780 / $0.4500 | Buy Now |
DISTI #
LM2904BTQDRQ1
|
TME | IC: operational amplifier, 1.2MHz, Ch: 2, SO8, ±2÷20VDC,3÷40VDC Min Qty: 1 | 0 |
|
$0.2240 / $0.8770 | RFQ |
|
Vyrian | Amplifiers | 14262 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904BTQDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904BTQDRQ1
Texas Instruments
Automotive-grade, dual, 36-V, 1.2-MHz operational amplifier with -40°C to 125°C operation 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 70000 | |
Wideband | NO | |
Width | 3.895 mm |
The maximum operating temperature range for the LM2904BTQDRQ1 is -40°C to 125°C.
Yes, the LM2904BTQDRQ1 is designed to withstand high-vibration environments and is suitable for use in automotive and industrial applications.
To ensure proper biasing, connect the VCC pin to a stable voltage source between 4.5V and 36V, and the GND pin to a solid ground. Additionally, decouple the VCC pin with a 0.1uF capacitor to reduce noise and ensure stable operation.
The maximum input voltage that can be applied to the LM2904BTQDRQ1 is 36V. Exceeding this voltage may damage the device.
Yes, the LM2904BTQDRQ1 has a low quiescent current of 0.5mA, making it suitable for low-power applications. However, it's essential to ensure the device is properly biased and operated within its specified voltage range.