-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, bipolar op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904AYDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6382
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics LM2904AYDT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.1140 | Buy Now |
DISTI #
51AC9140
|
Newark | Soic 8/A°/Low Power, Bipolar Op-Amp, No. Of Amplifiers:2 Amplifier, Bandwidth:1.1Mhz, Slew Rate:0.6V/Μs, Supply Voltage Range:3V To 30V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics LM2904AYDT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2683 |
|
$0.1680 / $0.2900 | Buy Now |
DISTI #
497-11014-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5109 In Stock |
|
$0.1591 / $0.4100 | Buy Now |
DISTI #
LM2904AYDT
|
Avnet Americas | Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/?s, 3V to 30V, SOIC, 8 Pins - Tape and Reel (Alt: LM2904AYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1136 | Buy Now |
DISTI #
511-LM2904AYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power, bipolar op-amp RoHS: Compliant | 5942 |
|
$0.1560 / $0.2800 | Buy Now |
DISTI #
E02:0323_02015125
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2508 | Europe - 92500 |
|
$0.0934 | Buy Now |
DISTI #
V36:1790_13796101
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2429 | Americas - 77500 |
|
$0.1159 / $0.1430 | Buy Now |
DISTI #
V72:2272_13796101
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2222 Container: Cut Strips | Americas - 7180 |
|
$0.1444 / $0.1599 | Buy Now |
|
STMicroelectronics | Low power, bipolar op-amp RoHS: Compliant Min Qty: 1 | 5942 |
|
$0.1500 / $0.2700 | Buy Now |
|
Future Electronics | LM2904A Series 30 V 1.1 MHz Low Power SMT Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 7500Reel |
|
$0.1240 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904AYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2904AYDT
STMicroelectronics
Low power, bipolar op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.04 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
The maximum operating temperature range for the LM2904AYDT is -40°C to 125°C.
Yes, the LM2904AYDT is designed to withstand high-vibration environments and is suitable for use in automotive and industrial applications.
To ensure the LM2904AYDT operates within its recommended operating conditions, make sure to follow the recommended voltage and current ratings, and provide adequate heat sinking and thermal management.
Yes, the LM2904AYDT is designed to operate in humid environments and has a moisture sensitivity level (MSL) of 1, which means it can withstand humid conditions without damage.
The recommended storage temperature range for the LM2904AYDT is -40°C to 150°C.