-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904AVQPWRQ1 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2904AVQPWRQ1 | Texas Instruments | Automotive Catalog Dual Operational Amplifier 8-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17791-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6438 In Stock |
|
$0.2221 / $0.5700 | Buy Now |
DISTI #
595-LM2904AVQPWRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps AutoCatDualGeneral P ur+eOpAmp A 595-LM2904AVQPWRG4Q1 RoHS: Compliant | 3335 |
|
$0.2160 / $0.5800 | Buy Now |
|
Bristol Electronics | 9166 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 7000UV OFFSET-MAX, BIPOLAR, PDSO8 | 13750 |
|
$0.1631 / $0.4659 | Buy Now |
DISTI #
LM2904AVQPWRQ1
|
TME | IC: operational amplifier, 0.7MHz, Ch: 2, TSSOP8, reel,tape Min Qty: 3 | 0 |
|
$0.2970 / $0.4240 | RFQ |
|
Chip 1 Exchange | INSTOCK | 9183 |
|
RFQ | |
|
Vyrian | Amplifiers | 5869 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904AVQPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904AVQPWRQ1
Texas Instruments
Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3 mm |
The maximum operating temperature range for the LM2904AVQPWRQ1 is -40°C to 125°C.
Yes, the LM2904AVQPWRQ1 is designed to withstand high-vibration environments and is suitable for use in automotive and industrial applications.
To ensure EMC, follow proper PCB design and layout guidelines, use shielding and filtering, and ensure that the device is properly decoupled and bypassed.
Follow the recommended layout and routing guidelines in the datasheet, including keeping the input and output traces separate, using a solid ground plane, and minimizing trace lengths.
Yes, the LM2904AVQPWRQ1 is designed to operate in high-humidity environments, but it's recommended to follow proper moisture protection and handling procedures to prevent damage.