Part Details for LM2904AHYQ6T by STMicroelectronics
Results Overview of LM2904AHYQ6T by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904AHYQ6T Information
LM2904AHYQ6T by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM2904AHYQ6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0063
|
Newark | Opamp, 1.1Mhz, Wfdfn-Ep-8, 150Deg C Rohs Compliant: Yes |Stmicroelectronics LM2904AHYQ6T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 280 |
|
$0.5210 / $1.1400 | Buy Now |
DISTI #
497-LM2904AHYQ6TTR-ND
|
DigiKey | WDFPN 2X2X0.8 8 P 0.5 WET FLK Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4345 / $0.4603 | Buy Now |
DISTI #
LM2904AHYQ6T
|
Avnet Americas | Operational Amplifier, 2-Channels, 1.1 MHz, 0.6 V/us, 3 V to 30 V, 8 Pins, WFDFN-EP (Alt: LM2904AHYQ6T) Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4307 / $0.4396 | Buy Now |
DISTI #
511-LM2904AHYQ6T
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power, bipolar op-amp RoHS: Compliant | 0 |
|
$0.4330 / $0.4490 | Order Now |
DISTI #
LM2904AHYQ6T
|
IBS Electronics | LM2904AHYQ6T by ST MICROELECTRONICS is a dual operational amplifier featuring low power consumption, wide supply voltage range from 3V to 30V, and operates in a temperature range of -40°, C to 125°, C. Min Qty: 1 Package Multiple: 1 | 300 |
|
$0.4615 / $0.5525 | Buy Now |
DISTI #
LM2904AHYQ6T
|
Avnet Silica | Operational Amplifier 2Channels 11 MHz 06 Vus 3 V to 30 V 8 Pins WFDFNEP (Alt: LM2904AHYQ6T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LM2904AHYQ6T
LM2904AHYQ6T CAD Models
LM2904AHYQ6T Part Data Attributes
|
LM2904AHYQ6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2904AHYQ6T
STMicroelectronics
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100; AEC-Q003 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 2 mm |