Part Details for LM2904 by HXY
Results Overview of LM2904 by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904 Information
LM2904 by HXY is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM2904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Dual 5mV SOP-8 Operational Amplifier ROHS | 8810 |
|
$0.0307 / $0.0678 | Buy Now |
Part Details for LM2904
LM2904 CAD Models
Resources and Additional Insights for LM2904
Reference Designs related to LM2904
- TIDA-00429 DevSleep 功能与 TPS25940X
-
TIDA-00800 适用于 SensorTag 的菊花链温度传感器参考设计
The TIDA-00800 reference design entails 4 temperature sensors along a daisy chain in a cabling environment. The sensors connect to the SensorTag development platform via the UART interface where the information can be transmitted wirelessly. The Bluetooth low energy wireless technolog
-
Automotive Single-port USB Charging featuring LM43603 and TPS2543 Reference Design
Compact design for automotive single-port USB charging featuring the new synchronous 36V: 3A LM43603 SIMPLE SWITCHER and the TPS2543 USB Switch and Controller. LM2904 is used to provide cable droop compensation.
-
Power Solution for Automotive Audio Amplifiers
This reference design supports the supply for an audio amplifier: such as the TAS5414C-Q1 using the various DC/DC power switchers: LDOs: logic: clocks: and op amps. This reference design is also applicable in start/stop systems.Modifying this reference design can also create a power supply for a radio head unit.
-
700-W Automotive External Audio Amplifier Reference Design
This reference design contains a boost converter that provides 36.0-V @ 10.0-A continuous / 20.0-A peak from an input voltage of 9 to 16 V. It contains two premium Class-D audio amplifiers which provide 2x 175-W @ 4-Ω load (left and right channel) and 1x 350-W @ 2-Ω (subwoofer). The design is well suited for automotive audio external amplifier applications due to its thin profile and high-power output.
-
PMP7916 汽车类电压质量模块的电源解决方案
The PMP7916 is a boost converter that can be used by a voltage quality module in a start-stop car to condition the battery voltage seen by electronic loads. For such a car to utilize existing electronic assemblies, input voltage to the assemblies is not allowed to dip to 6V during warm cranking o
-
Automotive full-featured side mirror module reference design
The modern luxury side mirror includes many convenient features that allow for a better and safer experience for the driver beyond simple X-Y directional control of the mirror. This includes automatically dimming mirrors for glare reduction; mirror assembly folding to prevent damage in tight parking spaces; LED indicators for blind spot object detection: puddle lights and turn indicators; and heaters for defogging and deicing the mirror in cold conditions. The addition of each of these features necessitates more electronics: so there is a desire from automotive electronics designers for multi-function integrated solutions that are also scalable as the load requirements change. This reference design provides a starting point for these types of electronics design considerations in a small form factor solution.