Part Details for LM2902PWR by ROHM Semiconductor
Results Overview of LM2902PWR by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2902PWR Information
LM2902PWR by ROHM Semiconductor is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2902PWRG4 | Texas Instruments | Quadruple Operational Amplifier 14-TSSOP -40 to 125 | |
LM2902PWR | Texas Instruments | Quadruple Operational Amplifier 14-TSSOP -40 to 125 | |
LM2902PWRG3 | Texas Instruments | Quadruple Operational Amplifier 14-TSSOP -40 to 125 |
Price & Stock for LM2902PWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1978 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 10000UV OFFSET-MAX, BIPOLAR, TSSOP-14 | 1582 |
|
$0.1710 / $0.5700 | Buy Now |
Part Details for LM2902PWR
LM2902PWR CAD Models
LM2902PWR Part Data Attributes
|
LM2902PWR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM2902PWR
ROHM Semiconductor
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 25000 | |
Width | 4.4 mm |
Alternate Parts for LM2902PWR
This table gives cross-reference parts and alternative options found for LM2902PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2902PWR | Texas Instruments | $0.1006 | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125 | LM2902PWR vs LM2902PWR |
LM2902PWRG3 | Texas Instruments | $0.1259 | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125 | LM2902PWR vs LM2902PWRG3 |
LM2902PW | Texas Instruments | $0.1827 | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125 | LM2902PWR vs LM2902PW |
LM2902PWRG4 | Texas Instruments | Check for Price | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125 | LM2902PWR vs LM2902PWRG4 |
LM2902PWRE4 | Texas Instruments | Check for Price | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125 | LM2902PWR vs LM2902PWRE4 |
LM2902PWLE | Texas Instruments | Check for Price | Quadruple Operational Amplifier 14-TSSOP -40 to 125 | LM2902PWR vs LM2902PWLE |
LM2902PWE4 | Texas Instruments | Check for Price | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | LM2902PWR vs LM2902PWE4 |
LM2902PWR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for LM2902PWR is 4.75V to 16V, although it can operate up to 18V with reduced performance.
-
To ensure stability, make sure to decouple the input and output pins with capacitors (e.g., 10uF and 100nF respectively), and use a minimum gain of 10 to prevent oscillations.
-
The maximum power dissipation for LM2902PWR is 1.4W, which is dependent on the ambient temperature and thermal resistance of the package.
-
Yes, LM2902PWR is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C to ensure reliability and prevent thermal runaway.
-
Choose resistor values that provide a gain of at least 10, and ensure that the feedback network impedance is less than 1kΩ to prevent oscillations and ensure stability.