-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 26-V, 1.2-MHz, improved ESD (2 kV) operational amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2902KDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2902KDR-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4500 In Stock |
|
$0.1500 | Buy Now |
DISTI #
296-LM2902KDRCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4473 In Stock |
|
$0.1152 / $0.3100 | Buy Now |
DISTI #
595-LM2902KDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad General-Purpose RoHS: Compliant | 3243 |
|
$0.1120 / $0.3100 | Buy Now |
DISTI #
88042873
|
Verical | Op Amp Quad High Gain Amplifier ±13V/26V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2453 Package Multiple: 1 Date Code: 0401 | Americas - 2500 |
|
$0.1141 / $0.1529 | Buy Now |
|
Rochester Electronics | LM2902K Quadruple general-purpose, improved ESD protection operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 4500 |
|
$0.0913 / $0.1473 | Buy Now |
|
LCSC | QUAD 250nA 500V/ms 3mV SOIC-14 Operational Amplifier ROHS | 30 |
|
$0.1539 / $0.3004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2902KDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2902KDR
Texas Instruments
Quad, 26-V, 1.2-MHz, improved ESD (2 kV) operational amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.3 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2902KDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902KDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2902KDE4 | Texas Instruments | Check for Price | Quadruple Operational Amplifier 14-SOIC -40 to 125 | LM2902KDR vs LM2902KDE4 |
The LM2902KDR can operate from -40°C to 125°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance.
To ensure stability, use a minimum output capacitance of 10uF, and ensure the output capacitor has an ESR (Equivalent Series Resistance) of less than 5 ohms. Additionally, place the output capacitor close to the regulator output pin.
The minimum input voltage required is 7.5V for the 5V output version, and 10.5V for the 12V output version. However, it's recommended to use an input voltage at least 2V higher than the output voltage for optimal performance.
The LM2902KDR is designed for low-to-medium current applications. If you need to supply high currents, consider using a more suitable voltage regulator, such as the LM2940 or LM2990, which can handle higher currents.
Use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit at the input to protect the regulator from voltage transients. Additionally, consider adding a fuse or a current limiter to prevent overcurrent conditions.