Part Details for LM2902DR2G by Rochester Electronics LLC
Results Overview of LM2902DR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2902DR2G Information
LM2902DR2G by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LM2902DR2G
LM2902DR2G CAD Models
LM2902DR2G Part Data Attributes
|
LM2902DR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2902DR2G
Rochester Electronics LLC
QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, SOIC-14
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Width | 3.9 mm |
Alternate Parts for LM2902DR2G
This table gives cross-reference parts and alternative options found for LM2902DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2902M96 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14 | LM2902DR2G vs LM2902M96 |
LM2902MEP | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, PDSO14, SOIC-14, Operational Amplifier | LM2902DR2G vs LM2902MEP |
AD824AR-14-3V-REEL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | LM2902DR2G vs AD824AR-14-3V-REEL |
TL064VD | Motorola Mobility LLC | Check for Price | QUAD OP-AMP, 15000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 | LM2902DR2G vs TL064VD |
LM2902KAVQDR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | LM2902DR2G vs LM2902KAVQDR |
MC34184D | Motorola Mobility LLC | Check for Price | QUAD OP-AMP, 11000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | LM2902DR2G vs MC34184D |
AD824AR-14-REEL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | LM2902DR2G vs AD824AR-14-REEL |
AD824ARZ-14 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | LM2902DR2G vs AD824ARZ-14 |
RC4157M | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 6500uV OFFSET-MAX, 19MHz BAND WIDTH, PDSO14, SOIC-14 | LM2902DR2G vs RC4157M |
MC34184D | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 11000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | LM2902DR2G vs MC34184D |