Part Details for LM2902DR by UMW
Results Overview of LM2902DR by UMW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2902DR Information
LM2902DR by UMW is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM2902DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-LM2902DRCT-ND
|
DigiKey | SOP-14 OPERATIONAL AMPLIFIER ROH Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4969 In Stock |
|
$0.0845 / $0.5500 | Buy Now |
|
LCSC | 20nA QUAD 0.5V/us 3mV SOP-14 Operational Amplifier ROHS | 27970 |
|
$0.0480 / $0.1081 | Buy Now |