Part Details for LM2901N3 by Texas Instruments
Results Overview of LM2901N3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2901N3 Information
LM2901N3 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM2901N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 564 |
|
RFQ |
Part Details for LM2901N3
LM2901N3 CAD Models
LM2901N3 Part Data Attributes
|
LM2901N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2901N3
Texas Instruments
LM2901N3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T14 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM2901N3
This table gives cross-reference parts and alternative options found for LM2901N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA0339EX | Harris Semiconductor | Check for Price | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | LM2901N3 vs CA0339EX |
LM2901J4 | Rochester Electronics LLC | Check for Price | Comparator | LM2901N3 vs LM2901J4 |
LM339AJ | Rochester Electronics LLC | Check for Price | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | LM2901N3 vs LM339AJ |
LM339AJ | Texas Instruments | Check for Price | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | LM2901N3 vs LM339AJ |
LM339AJS | Rochester Electronics LLC | Check for Price | Comparator | LM2901N3 vs LM339AJS |
CA0339AEX | Harris Semiconductor | Check for Price | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | LM2901N3 vs CA0339AEX |
CA0139AEX | Harris Semiconductor | Check for Price | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | LM2901N3 vs CA0139AEX |
CMP404BY | Precision Monolithics Inc | Check for Price | Comparator, 3000uV Offset-Max, 3500ns Response Time, BIPolar, CDIP14, | LM2901N3 vs CMP404BY |
UA139ADM | Rochester Electronics LLC | Check for Price | Comparator | LM2901N3 vs UA139ADM |
LM2901NP3 | Rochester Electronics LLC | Check for Price | Comparator | LM2901N3 vs LM2901NP3 |