Part Details for LM285Z-2.5RAG by onsemi
Results Overview of LM285Z-2.5RAG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM285Z-2.5RAG Information
LM285Z-2.5RAG by onsemi is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM285Z-2.5RAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3609
|
Newark | Voltage Reference, Micropower, Shunt - Fixed, Lm285 Series, 2.5V, To-226Aa-3 |Onsemi LM285Z-2.5RAG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
LM285Z-2.5RAG
|
Avnet Americas | V-Ref Precision 2.5V 20mA 3-Pin TO-92 T/R - Tape and Reel (Alt: LM285Z-2.5RAG) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 11 |
|
$0.2238 / $0.3610 | Buy Now |
DISTI #
LM285Z-2.5RAG
|
TME | IC: voltage reference source, 2.5V, ±1.5%, TO92, reel,tape, 20mA Min Qty: 1 | 0 |
|
$0.3450 / $0.7630 | RFQ |
DISTI #
LM285Z-2.5RAG
|
Avnet Silica | VRef Precision 25V 20mA 3Pin TO92 TR (Alt: LM285Z-2.5RAG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM285Z-2.5RAG
|
EBV Elektronik | VRef Precision 25V 20mA 3Pin TO92 TR (Alt: LM285Z-2.5RAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 11 |
|
RFQ | |
|
Win Source Electronics | IC VREF SHUNT 2.5V TO92-3 | 3645 |
|
$0.4380 / $0.6569 | Buy Now |
Part Details for LM285Z-2.5RAG
LM285Z-2.5RAG CAD Models
LM285Z-2.5RAG Part Data Attributes
|
LM285Z-2.5RAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM285Z-2.5RAG
onsemi
MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.538 V | |
Output Voltage-Min | 2.462 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 3.4% |
Alternate Parts for LM285Z-2.5RAG
This table gives cross-reference parts and alternative options found for LM285Z-2.5RAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285Z-2.5RAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM285Z-2.5#PBF | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | LM285Z-2.5RAG vs LM285Z-2.5#PBF |
LM285AXZ-2.5 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | LM285Z-2.5RAG vs LM285AXZ-2.5 |
LM285Z-2.5 | Motorola Semiconductor Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, PLASTIC, TO-226AA, 3 PIN | LM285Z-2.5RAG vs LM285Z-2.5 |
LT1034IZ-2.5#TR | Linear Technology | Check for Price | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LM285Z-2.5RAG vs LT1034IZ-2.5#TR |
LM285Z-2.5RAG | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, | LM285Z-2.5RAG vs LM285Z-2.5RAG |
LM285Z-2.5 | Linear Technology | Check for Price | LM285-2.5 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LM285Z-2.5RAG vs LM285Z-2.5 |
LM285AYZ-2.5X | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3 | LM285Z-2.5RAG vs LM285AYZ-2.5X |
LM285AYZ-2.5 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | LM285Z-2.5RAG vs LM285AYZ-2.5 |
LM285Z-2.5RP | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, | LM285Z-2.5RAG vs LM285Z-2.5RP |
LM285Z-2.5RA | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, | LM285Z-2.5RAG vs LM285Z-2.5RA |
LM285Z-2.5RAG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LM285Z-2.5RAG is -40°C to 125°C.
-
To ensure stability, a minimum output capacitance of 10uF is recommended, and the output capacitor should be placed as close to the output pin as possible.
-
The maximum input voltage that the LM285Z-2.5RAG can handle is 15V.
-
Yes, the LM285Z-2.5RAG is suitable for high-reliability applications, as it is built with a proprietary BiCMOS process and has undergone rigorous testing and qualification.
-
The power dissipation of the LM285Z-2.5RAG can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.