-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM285Z-2.5G by onsemi is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J4996
|
Newark | Shunt V-Reference, Diode2.5V, 1.5%, To-92, Voltage Reference Type:Shunt - Fixed, Product Range:Lm285 Series, Reference Voltage:2.5V, Initial Accuracy:1.5%, Temperature Coefficient:± 80Ppm/°C, Voltage Reference Case Style:To-226Aa Rohs Compliant: Yes |Onsemi LM285Z-2.5G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 | Buy Now |
DISTI #
LM285Z-2.5G
|
Avnet Americas | V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bag - Bulk (Alt: LM285Z-2.5G) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
863-LM285Z-2.5G
|
Mouser Electronics | Voltage References 2.5V 10uA-20mA RoHS: Compliant | 0 |
|
$0.3360 / $1.5300 | Order Now |
|
Rochester Electronics | LM285 - Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$0.2310 / $0.3726 | Buy Now |
DISTI #
LM285Z-2.5G
|
Avnet Silica | VRef Precision 25V 20mA 3Pin TO92 Bag (Alt: LM285Z-2.5G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM285Z-2.5G
|
EBV Elektronik | VRef Precision 25V 20mA 3Pin TO92 Bag (Alt: LM285Z-2.5G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC VREF SHUNT 2.5V TO92-3 | 4000 |
|
$0.5840 / $0.8759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM285Z-2.5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM285Z-2.5G
onsemi
MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.538 V | |
Output Voltage-Min | 2.462 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 3.4% |
This table gives cross-reference parts and alternative options found for LM285Z-2.5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285Z-2.5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM285Z-2.5#PBF | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | LM285Z-2.5G vs LM285Z-2.5#PBF |
LM285AXZ-2.5 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | LM285Z-2.5G vs LM285AXZ-2.5 |
LM285Z-2.5 | Motorola Semiconductor Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, PLASTIC, TO-226AA, 3 PIN | LM285Z-2.5G vs LM285Z-2.5 |
LT1034IZ-2.5#TR | Linear Technology | Check for Price | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LM285Z-2.5G vs LT1034IZ-2.5#TR |
LM285Z-2.5RAG | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, | LM285Z-2.5G vs LM285Z-2.5RAG |
LM285Z-2.5 | Linear Technology | Check for Price | LM285-2.5 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LM285Z-2.5G vs LM285Z-2.5 |
LM285AYZ-2.5X | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3 | LM285Z-2.5G vs LM285AYZ-2.5X |
LM285AYZ-2.5 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | LM285Z-2.5G vs LM285AYZ-2.5 |
LM285Z-2.5RP | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, | LM285Z-2.5G vs LM285Z-2.5RP |
LM285Z-2.5RA | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, | LM285Z-2.5G vs LM285Z-2.5RA |
A 10uF to 22uF ceramic capacitor is recommended to ensure stability and reduce noise.
No, the LM285Z-2.5G is a voltage reference, not a voltage regulator. It's designed to provide a stable voltage reference, not to regulate voltage.
To ensure accurate output voltage, use a low-impedance output capacitor, keep the input voltage within the recommended range, and minimize noise and interference.
The maximum input voltage is 12V, but it's recommended to keep the input voltage between 4.5V and 10V for optimal performance.
The LM285Z-2.5G is rated for operation up to 125°C, but its accuracy and stability may degrade at high temperatures. Consider using a thermally-enhanced package or a different voltage reference for high-temperature applications.