Part Details for LM285Z-2.5 by Linear Technology
Results Overview of LM285Z-2.5 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM285Z-2.5 Information
LM285Z-2.5 by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM285Z-1.2/NOPB | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 -40 to 85 | |
LM285Z-2.5/NOPB | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 -40 to 85 | |
LM285Z/NOPB | Texas Instruments | Adjustable Micropower Voltage Reference 3-TO-92 -40 to 85 |
Part Details for LM285Z-2.5
LM285Z-2.5 CAD Models
LM285Z-2.5 Part Data Attributes
|
LM285Z-2.5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM285Z-2.5
Linear Technology
LM285-2.5 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | Z | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.538 V | |
Output Voltage-Min | 2.462 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 3.7 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1.5% |
Alternate Parts for LM285Z-2.5
This table gives cross-reference parts and alternative options found for LM285Z-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285Z-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM285Z-2.5#PBF | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | LM285Z-2.5 vs LM285Z-2.5#PBF |
LM285AXZ-2.5 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | LM285Z-2.5 vs LM285AXZ-2.5 |
LM285Z-2.5 | Motorola Semiconductor Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, PLASTIC, TO-226AA, 3 PIN | LM285Z-2.5 vs LM285Z-2.5 |
LT1034IZ-2.5#TR | Linear Technology | Check for Price | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LM285Z-2.5 vs LT1034IZ-2.5#TR |
LM285Z-2.5RAG | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, | LM285Z-2.5 vs LM285Z-2.5RAG |
LM285AYZ-2.5X | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3 | LM285Z-2.5 vs LM285AYZ-2.5X |
LM285AYZ-2.5 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | LM285Z-2.5 vs LM285AYZ-2.5 |
LM285Z-2.5RP | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, | LM285Z-2.5 vs LM285Z-2.5RP |
LM285Z-2.5RA | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, | LM285Z-2.5 vs LM285Z-2.5RA |
LM285AZ-2.5 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | LM285Z-2.5 vs LM285AZ-2.5 |