Part Details for LM285LPE3-1-2 by Texas Instruments
Results Overview of LM285LPE3-1-2 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM285LPE3-1-2 Information
LM285LPE3-1-2 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM285LPE3-1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50313-ND
|
DigiKey | IC VREF SHUNT 1% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2764 In Stock |
|
$0.5931 / $1.2500 | Buy Now |
DISTI #
595-LM285LPE3-1-2
|
Mouser Electronics | Voltage References Micropower Voltage R eference RoHS: Compliant | 0 |
|
$0.2760 / $1.1200 | Order Now |
Part Details for LM285LPE3-1-2
LM285LPE3-1-2 CAD Models
LM285LPE3-1-2 Part Data Attributes
|
LM285LPE3-1-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM285LPE3-1-2
Texas Instruments
1.235-V, -40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 4.3 mm |
Alternate Parts for LM285LPE3-1-2
This table gives cross-reference parts and alternative options found for LM285LPE3-1-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285LPE3-1-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM285LPRE3-1-2 | Texas Instruments | $0.2324 | 1.235-V, -40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85 | LM285LPE3-1-2 vs LM285LPRE3-1-2 |
LM285LP-1-2 | Texas Instruments | $0.3283 | 1.235-V, -40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85 | LM285LPE3-1-2 vs LM285LP-1-2 |
LM285LPE3-1-2 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a star-grounded layout with the voltage reference at the center, and keeping the input and output traces as short as possible to minimize noise and interference.
-
To ensure stability, make sure to decouple the input and output pins with capacitors (e.g., 10uF and 100nF, respectively), and use a low-ESR capacitor (e.g., X7R or X5R) for the output capacitor.
-
The maximum power dissipation of the LM285LPE3-1-2 is 500mW. To calculate it, use the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
While the LM285LPE3-1-2 is primarily a voltage reference, it can be used as a voltage regulator in certain applications. To do so, connect the output to a resistive divider network, and use an external transistor or FET to regulate the output voltage.
-
To protect the LM285LPE3-1-2 from overvoltage and reverse voltage conditions, use a voltage clamp or a transient voltage suppressor (TVS) diode on the input pin, and consider adding a reverse-biased diode on the output pin.